The Accutrim 1202Y is a metal foil variable resistor with a resistance of 100 ohms and a tolerance of 5%. It has a maximum power dissipation of 500 milliwatts and is designed for chassis mount applications. The resistor is packaged in a bulk format and is compatible with RoHS regulations. It has an operating temperature range of -55°C to 150°C and is not radiation hardened.
Vishay Y5051100R000J0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202Y |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y5051100R000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.