The Accutrim 1202Y series variable resistor features a metal foil construction with a maximum power dissipation of 500mW. It is available in a bulk packaging option and is not radiation hardened. The resistor is RoHS compliant and has a tolerance of 10%. It can operate within a temperature range of -55°C to 150°C and is mounted through a hole or on a chassis.
Vishay Y50511K00000K0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202Y |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y50511K00000K0L to view detailed technical specifications.
No datasheet is available for this part.