The Accutrim 1202Y series variable resistor features a metal foil construction with a 2R resistance value and 10% tolerance. It is designed for chassis mount applications and has a maximum power dissipation of 500mW. The resistor operates within a temperature range of -55°C to 150°C and is packaged in bulk. It is compliant with RoHS regulations and has a metal package.
Vishay Y50512R00000K0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202Y |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y50512R00000K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.