The Accutrim 1202Y series variable resistor features a metal foil construction with a 25-turn design. It has a maximum power dissipation of 500mW and is suitable for chassis mount applications. The resistor is available in bulk packaging and is compliant with RoHS regulations. Operating temperatures range from -55°C to 150°C.
Vishay Y505150R0000J0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202Y |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y505150R0000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.