The VH102Z Z Foil Resistor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 11.05 mm, a package width of 4.7 mm, and a package height of 10.92 mm. The resistor is part of the VH102Z series, which is a type of Z Foil resistor.
Vishay Y507760R4000F9L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.05 |
| Tolerance | 1 |
| Package Width | 4.7 |
| Package Height | 10.92 |
| Series | VH102Z (Z FOIL) |
| Resistance | 60.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y507760R4000F9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.