This is a through-hole resistor with a resistance value of 9.9995K and a tolerance of 0.01%. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300V. The resistor is made with metal foil technology and has a conformal coated case style. It is not a fail-safe fusible resistor.
Vishay Y60719K99950T9L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 10.54 |
| Product Depth (mm) | 4.11 |
| Product Height (mm) | 10.92 |
| Product Weight (g) | 1.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 9.9995KOhm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Max Voltage Rating | 300V |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay Y60719K99950T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.