Vishay Z31030935600J21000 technical specifications.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 8.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 560R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z31030935600J21000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.