Vishay Z33061712209F2C000 technical specifications.
| Package/Case | Ceramic |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 22R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z33061712209F2C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.