Vishay Z33061733301K6CC08 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.8 |
| Tolerance | 10 |
| Resistance | 3300 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Z33061733301K6CC08 to view detailed technical specifications.
No datasheet is available for this part.