Vishay Z4KE130A-E3/54 technical specifications.
| Package/Case | Axial |
| Impedance | 800R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z4KE130A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.