Vishay Z4KE130HE3/73 technical specifications.
| Package/Case | DO-204AL |
| Impedance | 800R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Current | 11mA |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z4KE130HE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.