Vishay Z4KE170A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Impedance | 1.2kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 8mA |
| Zener Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z4KE170A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.