
Surface mount Zener diode with a 5.1V working voltage and 5% tolerance. Features 1W power dissipation, 7R impedance, and a maximum reverse leakage current of 10µA. Operates across a wide temperature range from -65°C to 175°C. Packaged in a glass MELF-2 case, this component is RoHS compliant and supplied on tape and reel.
Vishay ZM4733A-GS18 technical specifications.
| Package/Case | MELF |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 5.1V |
| Zener Current | 178mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZM4733A-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
