
Vishay ZM4738A-GS08 technical specifications.
| Package/Case | DO-213AB |
| Diameter | 2.6mm |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 8.2V |
| Zener Current | 110mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZM4738A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
