Vishay ZMM12D2 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 32mA |
| Zener Voltage | 12.05V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMM12D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.