The ZMM18/D2 Zener Diode from Vishay features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 100nA and a power dissipation of 500mW. The diode is packaged in tape and reel quantities of 20000 and is not RoHS compliant.
Vishay ZMM18/D2 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 21mA |
| Zener Voltage | 17.95V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMM18/D2 to view detailed technical specifications.
No datasheet is available for this part.