The ZMM18SB14301 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It has a power dissipation of 0.5 watts and a pin count of 2. The diode element is made of silicon and has a terminal position at the end. It is available in a 2-terminal package type O-LELF-R2.
Vishay ZMM18SB14301 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ZMM18SB14301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.