The ZMM18SB14301/D2 is a single zener diode from Vishay with a maximum operating temperature of 175 degrees Celsius. It features a unidirectional polarity and is made of silicon. The diode is available in a 2-pin package type O-LELF-R2. The maximum power dissipation is 0.5 watts.
Vishay ZMM18SB14301/D2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ZMM18SB14301/D2 to view detailed technical specifications.
No datasheet is available for this part.