The ZMM5236B/D2 is a Zener diode from Vishay with a Zener voltage of 7.5V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 6 ohms. The diode operates within a temperature range of -65°C to 175°C. It is available in quantities of 2500 per reel and is not RoHS compliant.
Vishay ZMM5236B/D2 technical specifications.
| Impedance | 6R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 61mA |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMM5236B/D2 to view detailed technical specifications.
No datasheet is available for this part.