The ZMM5239B/D2 is a Zener diode with a Zener voltage of 9.1V and a voltage tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. It is available in a package quantity of 2500 pieces, packaged on a tape and reel. The ZMM5239B/D2 is not RoHS compliant.
Vishay ZMM5239B/D2 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 50mA |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMM5239B/D2 to view detailed technical specifications.
No datasheet is available for this part.