Vishay ZMM5242B-7 technical specifications.
| Package/Case | MELF |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMM5242B-7 to view detailed technical specifications.
No datasheet is available for this part.