
The ZMY11-GS18 is a surface mount Zener diode from Vishay with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1W and a Zener voltage of 11V with a tolerance of 5%. The diode is packaged in a DO-213AB case and is available in quantities of 10,000 units per reel. The ZMY11-GS18 is RoHS compliant and part of the automotive AEC-Q101 series.
Vishay ZMY11-GS18 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 66mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY11-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
