
Single Zener Diode, 15V working voltage with 5% tolerance. Features 1W maximum power dissipation and 9 Ohm impedance. Encased in a MELF package with surface mount termination, operating from -55°C to 175°C. Packaged on tape and reel for automated assembly.
Vishay ZMY15-GS08 technical specifications.
| Package/Case | MELF |
| Diameter | 2.6mm |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 15V |
| Zener Current | 49mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY15-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
