
The ZMY20-GS18 is a Zener diode with a Zener voltage of 20V and a tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-213AB case and is designed for surface mount applications. It is RoHS compliant and meets the requirements of AEC-Q101.
Vishay ZMY20-GS18 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 12R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 36mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY20-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
