
The ZMY24-GS08 is a Zener diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-213AB case and is designed for surface mount applications. It is RoHS compliant and has a voltage tolerance of 6%. The Zener current is 29mA at the specified Zener voltage of 24V.
Vishay ZMY24-GS08 technical specifications.
| Package/Case | DO-213AB |
| Diameter | 2.6mm |
| Impedance | 14R |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Current | 29mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY24-GS08 to view detailed technical specifications.
No datasheet is available for this part.
