
The ZMY4V3-GS18 is a Zener diode from Vishay with a Zener voltage of 4.3V and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 1W. The diode is packaged in a DO-213AB case and is designed for surface mount applications. It is RoHS compliant and meets AEC-Q101 standards for automotive use.
Vishay ZMY4V3-GS18 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 182mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY4V3-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.