
The ZMY62-GS18 is a surface mount zener diode with a maximum operating temperature range of -55°C to 175°C. It has a zener voltage of 62V and a zener current of 11mA. The diode is packaged in a DO-213AB case and is available in quantities of 10,000 per reel. The Vishay ZMY62-GS18 is compliant with AEC-Q101 and RoHS regulations.
Vishay ZMY62-GS18 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 130R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 11mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY62-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
