Vishay ZMYB6V2-GS18 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 2R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMYB6V2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.