Vishay ZPY10-TAP technical specifications.
| Package/Case | DO-41 |
| Impedance | 2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 105mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZPY10-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.