Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN
Vishay ZTE4.3/D7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay ZTE4.3/D7 to view detailed technical specifications.
No datasheet is available for this part.