Vishay ZWSN84431609KLX000 technical specifications.
| Height | 39.65mm |
| Length | 133mm |
| Resistance | 16R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZWSN84431609KLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.