The ZY100 Zener Diode features a maximum operating temperature of 150°C and a power dissipation of 2W. It has a unidirectional polarity and is constructed with silicon. The diode is packaged in a 2-pin DO-204AM axial configuration.
Vishay ZY100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ZY100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.