The ZY110 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It has a power dissipation of 2W and is available in a 2-pin axial package with a JEDEC code of DO-204AM. The diode element material is silicon and the diode type is a zener diode. The ZY110 is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Vishay ZY110 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ZY110 to view detailed technical specifications.
No datasheet is available for this part.