The ZY180 is a single zener diode with a maximum power dissipation of 2W and a terminal position of axial. It features a unidirectional polarity and a silicon diode element material. The diode is packaged in a DO-204AM package with 2 pins and is suitable for use in a variety of applications.
Vishay ZY180 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ZY180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.