Vishay ZY180E3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ZY180E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.