Vitec Electronics 13Z1001 technical specifications.
| Width | 19.05 |
| Length | 19.05 |
| Manufacturer Series | 13Z |
| Height | 13.97 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 13Z1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.