Vitec Electronics 14Z3232 technical specifications.
| Width | 5.46 |
| Length | 7.62 |
| Manufacturer Series | 14Z |
| Height | 5.33 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 14Z3232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.