Vitec Electronics 16Z3027 technical specifications.
| Width | 11.25 |
| Length | 16.51 |
| Number of Functions | 1 |
| Manufacturer Series | 16Z |
| Height | 10.16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 16Z3027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.