Vitec Electronics 24Z4665 technical specifications.
| Width | 9.9 |
| Length | 20.32 |
| Manufacturer Series | 24Z |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 24Z4665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.