Vitec Electronics 24Z4895 technical specifications.
| Width | 14.2 |
| Length | 23.4 |
| Number of Functions | 2 |
| Manufacturer Series | 24Z |
| Height | 10.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 24Z4895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.