Vitec Electronics 26Z046 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.62 |
| Length | 7.62 |
| Manufacturer Series | 26Z046 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 26Z046 to view detailed technical specifications.
No datasheet is available for this part.