Vitec Electronics 33Z3818 technical specifications.
| Width | 7.62 |
| Length | 9.9 |
| Manufacturer Series | 33Z |
| Height | 9.9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 33Z3818 to view detailed technical specifications.
No datasheet is available for this part.