Vitec Electronics 40Z4338 technical specifications.
| Width | 12.19 |
| Length | 28.45 |
| Manufacturer Series | 40Z |
| Height | 5.72 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 40Z4338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.