Vitec Electronics 51P5312 technical specifications.
| Type | Power |
| Inductance | 2.8uH |
| Tolerance | 20% |
| Maximum DC Current | 10.5A |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 135°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 51P5312 to view detailed technical specifications.
No datasheet is available for this part.