Common Mode Chokes Dual 33000uH 0.5A 1.4Ohm DCR Thru-Hole
Vitec Electronics 54P2850 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 33000uH |
| Leakage Inductance | 160m(Min)|320m(Max)H |
| Maximum DC Current | 0.5(Typ)A |
| Max DC Resistance | 1.4Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 27.43mm |
| Product Depth | 27.43mm |
| Height | 17.53mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 54P2850 to view detailed technical specifications.
No datasheet is available for this part.