The 54P2950 is a dual common mode choke from Vitec Electronics with an inductance of 33,000 microhenries. It has a maximum DC current rating of 0.5 amps and a maximum DC resistance of 1.4 ohms. The choke can withstand a voltage of up to 1.5 kilovolts root mean square. It is designed for through-hole mounting and has a product length of 27.18 millimeters, a product depth of 18.03 millimeters, and a height of 30.48 millimeters.
Vitec Electronics 54P2950 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 33000uH |
| Leakage Inductance | 160m(Min)|320m(Max)H |
| Maximum DC Current | 0.5(Typ)A |
| Max DC Resistance | 1.4Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 27.18mm |
| Product Depth | 18.03mm |
| Height | 30.48mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 54P2950 to view detailed technical specifications.
No datasheet is available for this part.