Common Mode Chokes Dual 15000uH 2A 0.29Ohm DCR Thru-Hole
Vitec Electronics 54P2953 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 15000uH |
| Leakage Inductance | 100m(Min)|220m(Max)H |
| Maximum DC Current | 2(Typ)A |
| Max DC Resistance | 0.29Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 27.18mm |
| Product Depth | 18.03mm |
| Height | 30.48mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 54P2953 to view detailed technical specifications.
No datasheet is available for this part.