Common Mode Chokes Dual 5600uH 3.2A 0.1Ohm DCR Thru-Hole
Vitec Electronics 54P2954 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5600uH |
| Leakage Inductance | 40m(Min)|80m(Max)H |
| Maximum DC Current | 3.2(Typ)A |
| Max DC Resistance | 0.1Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 27.18mm |
| Product Depth | 18.03mm |
| Height | 30.48mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 54P2954 to view detailed technical specifications.
No datasheet is available for this part.