This general purpose inductor features a nominal inductance of 25uH and a tolerance of 20%. It has a radial terminal placement and is designed for use in DC-DC converter applications. The inductor has a maximum rated current of 2.5A and a DC resistance of 0.04 ohms.
Vitec Electronics 55P9100 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 25 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.04 |
| Rated Current-Max | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 55P9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.