This is a general purpose inductor with a radial mount and 10% tolerance. It has a nominal inductance of 250uH and a DC resistance of 0.155 Ohm. The inductor is designed for high current applications and is not shielded. It is available in a through-hole package.
Vitec Electronics 55P9237VT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 250 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 1.5 |
| Manufacturer Series | 55P |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 55P9237VT to view detailed technical specifications.
No datasheet is available for this part.